
FQAF8N80 | |
|---|---|
DigiKey Part Number | 2156-FQAF8N80-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF8N80 |
Description | MOSFET N-CH 800V 5.9A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.9A (Tc) 107W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.95A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Tube: | 557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | RM8.11641 | RM1,176.88 |
| Unit Price without VAT: | RM8.11641 |
|---|---|
| Unit Price with VAT: | RM8.92805 |

