
FST3383MTC | |
|---|---|
DigiKey Part Number | 2156-FST3383MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3383MTC |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Bulk: | 1104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | RM4.17641 | RM1,186.10 |
| Unit Price without VAT: | RM4.17641 |
|---|---|
| Unit Price with VAT: | RM4.59405 |

