
FSTD3125M | |
|---|---|
DigiKey Part Number | 2156-FSTD3125M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSTD3125M |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 7429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | RM4.41281 | RM1,178.22 |
| Unit Price without VAT: | RM4.41281 |
|---|---|
| Unit Price with VAT: | RM4.85409 |

