GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAL16V8Z-12QP

DigiKey Part Number
2156-GAL16V8Z-12QP-ND
Manufacturer
Manufacturer Product Number
GAL16V8Z-12QP
Description
EE PLD, 15NS, PAL-TYPE, CMOS
Customer Reference
Detailed Description
GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Speed
12 ns
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:64
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
64RM18.47859RM1,182.63
Unit Price without VAT:RM18.47859
Unit Price with VAT:RM20.32645