
HA2-5160-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-5160-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA2-5160-5 |
Description | IC OPAMP GP 1 CIRCUIT METAL CAN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Supply | 10mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 36 V | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | RM187.78000 | RM1,126.68 |
| Unit Price without VAT: | RM187.78000 |
|---|---|
| Unit Price with VAT: | RM206.55800 |

