
HZC6.2Z4TRF-E | |
|---|---|
DigiKey Part Number | 2156-HZC6.2Z4TRF-E-RETR-ND |
Manufacturer | |
Manufacturer Product Number | HZC6.2Z4TRF-E |
Description | TVS DIODE 5.5VWM 2UFP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-UFP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 4pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.9V |
| Bulk: | 68000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,429 | RM0.35460 | RM1,215.92 |
| Unit Price without VAT: | RM0.35460 |
|---|---|
| Unit Price with VAT: | RM0.39006 |

