Diode 650 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP08E65D1XKSA1

DigiKey Part Number
IDP08E65D1XKSA1-ND
Manufacturer
Manufacturer Product Number
IDP08E65D1XKSA1
Description
DIODE STANDARD 650V 8A TO2202
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
IDP08E65D1XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,237 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.22000RM9.22
50RM4.41040RM220.52
100RM3.94240RM394.24
500RM3.12024RM1,560.12
1,000RM2.85587RM2,855.87
2,000RM2.63350RM5,267.00
5,000RM2.39294RM11,964.70
10,000RM2.24437RM22,443.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200

Other Suppliers on DigiKey

5,237In Stock
Ships from Rochester Electronics, LLC