P-Channel 200 V 3A (Tc) 40W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9622

DigiKey Part Number
2156-IRF9622-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRF9622
Description
P-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
P-Channel 200 V 3A (Tc) 40W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,128
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1128
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
466RM2.52161RM1,175.07
Unit Price without VAT:RM2.52161
Unit Price with VAT:RM2.77377