
IRFPC42 | |
|---|---|
DigiKey Part Number | 2156-IRFPC42-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFPC42 |
Description | 3.9A, 1000V, 4.2 OHM, N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.9A (Tc) 150W (Tc) Through Hole TO-247AC (TO-3P) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC (TO-3P) | |
Package / Case |
| Bulk: | 5701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | RM6.30399 | RM1,185.15 |
| Unit Price without VAT: | RM6.30399 |
|---|---|
| Unit Price with VAT: | RM6.93439 |

