
ISL84684IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL84684IRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84684IRZ-T |
Description | IC SWITCH SPDTX2 500MOHM 10TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84684IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 55mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 27ns | |
-3db Bandwidth | - | |
Charge Injection | 94pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Bulk: | 77038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | RM6.54039 | RM1,177.27 |
| Unit Price without VAT: | RM6.54039 |
|---|---|
| Unit Price with VAT: | RM7.19443 |

