Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1008CYTA

DigiKey Part Number
2156-KSC1008CYTA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSC1008CYTA
Description
TRANS NPN 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Packaging
Bulk
Power - Max
800 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
700 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,534
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15534
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,545RM0.31520RM1,117.38
Unit Price without VAT:RM0.31520
Unit Price with VAT:RM0.34672