Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TP5HFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TP5HFA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78LR05D-FA-E

DigiKey Part Number
2156-L78LR05D-FA-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
L78LR05D-FA-E
Description
IC REG LINEAR 5V 150MA TP5HFA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TP5HFA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 40mA
Current - Output
PSRR
79dB (120Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TP5HFA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,092
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3092
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
231RM5.12199RM1,183.18
Unit Price without VAT:RM5.12199
Unit Price with VAT:RM5.63419