SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347BD

DigiKey Part Number
296-7136-5-ND
Manufacturer
Manufacturer Product Number
LF347BD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
3 mV
Current - Supply
8mA (x4 Channels)
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.54000RM3.54
10RM2.52800RM25.28
50RM2.12200RM106.10
100RM1.99680RM199.68
250RM1.86440RM466.10
500RM1.78458RM892.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.54000
Unit Price with VAT:RM3.89400

Other Suppliers on DigiKey

1,340In Stock
Ships from Rochester Electronics, LLC