
LM34902ITMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM34902ITMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM34902ITMX/NOPB |
Description | LM34902 300MA CURRENT LIMITED PO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA (1.44x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | LM34902ITMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 640mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.44x1.16) | |
Package / Case | ||
Base Product Number |
| Bulk: | 111000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | RM2.67921 | RM1,184.21 |
| Unit Price without VAT: | RM2.67921 |
|---|---|
| Unit Price with VAT: | RM2.94713 |

