2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0051SQ/NOPB

DigiKey Part Number
2156-LMH0051SQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH0051SQ/NOPB
Description
LINE RECEIVER, 1 FUNC, 5 RCVR
Customer Reference
Detailed Description
2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Deserializer
Data Rate
2.97Gbps
Input Type
LVCMOS
Output Type
LVDS
Number of Inputs
2
Number of Outputs
5
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:920
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
15RM79.86400RM1,197.96
Unit Price without VAT:RM79.86400
Unit Price with VAT:RM87.85040