
LMH0071SQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0071SQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0071SQE/NOPB |
Description | LMH0071 SD, DVB-ASI SDI DESERIAL |
Customer Reference | |
Detailed Description | 2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.97Gbps | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 5 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Bulk: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | RM87.86231 | RM1,142.21 |
| Unit Price without VAT: | RM87.86231 |
|---|---|
| Unit Price with VAT: | RM96.64854 |

