
LMH6618MKX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6618MKX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6618MKX/NOPB |
Description | IC OPAMP VFB 1 CIRC SOT23-THIN |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
Category | Current - Input Bias 1.5 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Bulk | Current - Supply 1.35mA |
Part Status Active | Current - Output / Channel 35 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 11 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 57V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 65 MHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
-3db Bandwidth 140 MHz | Supplier Device Package SOT-23-THIN |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | RM11.15019 | RM1,181.92 |
| Unit Price without VAT: | RM11.15019 |
|---|---|
| Unit Price with VAT: | RM12.26521 |

