
LP2966IMM-1833/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2966IMM-1833/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2966IMM-1833/NOPB |
Description | IC REG LINEAR 1.8V/3.3V 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 600 µA |
Part Status Active | PSRR 60dB ~ 40dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.27V @ 150mA | Supplier Device Package 8-VSSOP |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM295.50000 | RM1,182.00 |
| Unit Price without VAT: | RM295.50000 |
|---|---|
| Unit Price with VAT: | RM325.05000 |

