
LP38503TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38503TJ-ADJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38503TJ-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.67V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 15 µA |
Part Status Active | Current - Supply (Max) 4 mA |
Output Configuration | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case TO-263-5 Thin |
Voltage - Output (Max) | Supplier Device Package TO-263-5 Thin |
| Bulk: | 1643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | RM7.70253 | RM1,186.19 |
| Unit Price without VAT: | RM7.70253 |
|---|---|
| Unit Price with VAT: | RM8.47278 |

