


LP3883ESX-1.2 | |
|---|---|
DigiKey Part Number | 2156-LP3883ESX-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3883ESX-1.2 |
Description | IC REG LIN 1.2V 3A DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package DDPAK/TO-263-5 |
Voltage Dropout (Max) 0.42V @ 3A | Base Product Number |
Current - Output |
| Bulk: | 4845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | RM24.46750 | RM1,174.44 |
| Unit Price without VAT: | RM24.46750 |
|---|---|
| Unit Price with VAT: | RM26.91425 |

