
LP3984ITPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3984ITPX-1.8/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3984ITPX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | RM1.30020 | RM1,177.98 |
| Unit Price without VAT: | RM1.30020 |
|---|---|
| Unit Price with VAT: | RM1.43022 |

