Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP11DG

DigiKey Part Number
MC100EP11DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP11DG
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP11DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
3 GHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM35.14000RM35.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.14000
Unit Price with VAT:RM38.65400

Other Suppliers on DigiKey

17,060In Stock
Ships from Rochester Electronics, LLC