20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC374ADWG

DigiKey Part Number
MC74HC374ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC374ADWG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC374ADWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,786
Check Lead Time
Marketplace Stock: 23,133 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.33000RM3.33
10RM2.36400RM23.64
38RM2.03684RM77.40
114RM1.84544RM210.38
266RM1.73293RM460.96
532RM1.65902RM882.60
1,026RM1.60096RM1,642.58
2,508RM1.53742RM3,855.85
5,016RM1.49802RM7,514.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.33000
Unit Price with VAT:RM3.66300

Other Suppliers on DigiKey

23,133In Stock
Ships from Rochester Electronics, LLC