
MC74LCX373DTG | |
|---|---|
DigiKey Part Number | MC74LCX373DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DTG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373APW | Rochester Electronics, LLC | 2,299 | 2156-SN74LVC373APW-ND | RM4.69000 | Direct |
| SN74LVC373APWT | Texas Instruments | 11,522 | 296-SN74LVC373APWTCT-ND | RM4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.43900 | RM24.39 |
| 75 | RM1.97680 | RM148.26 |
| 150 | RM1.86913 | RM280.37 |
| 300 | RM1.78073 | RM534.22 |
| 525 | RM1.72076 | RM903.40 |
| 1,050 | RM1.65851 | RM1,741.44 |
| 2,550 | RM1.59459 | RM4,066.20 |
| 5,025 | RM1.55542 | RM7,815.99 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

