2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVX4052DG

DigiKey Part Number
MC74LVX4052DG-ND
Manufacturer
Manufacturer Product Number
MC74LVX4052DG
Description
IC SWITCH SP4T X 2 26OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4052DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 8,832
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM2.10000RM21.00
48RM1.76646RM84.79
144RM1.60639RM231.32
288RM1.52771RM439.98
528RM1.47057RM776.46
1,008RM1.41930RM1,430.65
2,544RM1.36040RM3,460.86
5,040RM1.32575RM6,681.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600