MC74LVXT4052DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,924
Unit Price: RM1.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,067
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,467
Unit Price: RM2.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: RM37.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM22.23518
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: RM43.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM25.75074
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVXT4052DG

DigiKey Part Number
MC74LVXT4052DG-ND
Manufacturer
Manufacturer Product Number
MC74LVXT4052DG
Description
IC SWITCH SP4T X 2 26OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4052DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,140 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,140In Stock
Ships from Flip Electronics