Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MC74VHC32DT | |
|---|---|
DigiKey Part Number | MC74VHC32DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC32DT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC32DTG | onsemi | 322 | MC74VHC32DTG-ND | RM1.14958 | Direct |
| 74VHC32MTCX | onsemi | 0 | 74VHC32MTCXCT-ND | RM1.38000 | Similar |
| 74AHC32PW-Q100J | Nexperia USA Inc. | 2,149 | 1727-74AHC32PW-Q100JCT-ND | RM1.19000 | Direct |
| SN74AHC32PW | Rochester Electronics, LLC | 1,100 | 2156-SN74AHC32PW-ND | RM3.91000 | Direct |
| SN74AHC32QPWRG4Q1 | Texas Instruments | 1,854 | 296-SN74AHC32QPWRG4Q1CT-ND | RM2.65000 | Direct |






