NXPNXPMK21DX128VMC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21DX128VMC5

DigiKey Part Number
2156-MK21DX128VMC5-375-ND
Manufacturer
Manufacturer Product Number
MK21DX128VMC5
Description
IC MCU 32BT 128KB FLSH 121MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K21 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,916
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM404.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
46RM27.30348RM1,255.96
Unit Price without VAT:RM27.30348
Unit Price with VAT:RM30.03383