Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z68VT1

DigiKey Part Number
2156-MM3Z68VT1-ND
Manufacturer
Manufacturer Product Number
MM3Z68VT1
Description
DIODE ZENER 68V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
240 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
7,869RM0.15760RM1,240.15
Unit Price without VAT:RM0.15760
Unit Price with VAT:RM0.17336