MM74HCT32MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,844
Unit Price: RM1.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM4.45000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8,390
Unit Price: RM3.50659
Datasheet

Direct


Texas Instruments
In Stock: 5,306
Unit Price: RM1.54000
Datasheet

Direct


Texas Instruments
In Stock: 7,935
Unit Price: RM4.49000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,133
Unit Price: RM0.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,742
Unit Price: RM2.20640
Datasheet

Similar


Texas Instruments
In Stock: 51,325
Unit Price: RM1.54000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT32MTC

DigiKey Part Number
MM74HCT32MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT32MTC
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT32MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC32ADTR2Gonsemi12,844MC74HC32ADTR2GOSCT-NDRM1.30000Similar
MC74HCT32ADTR2Gonsemi0488-MC74HCT32ADTR2GCT-NDRM4.45000Similar
SN74HCT32PWRochester Electronics, LLC8,3902156-SN74HCT32PW-NDRM3.50659Direct
SN74HCT32PWRTexas Instruments5,306296-8411-1-NDRM1.54000Direct
SN74HCT32PWTTexas Instruments7,935296-SN74HCT32PWTCT-NDRM4.49000Direct
Obsolete
Marketplace Stock: 95,716 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95,716In Stock
Ships from Rochester Electronics, LLC