N-Channel 60 V 30A (Ta) 2W (Ta), 20W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N0600N-S17-AY

DigiKey Part Number
2156-N0600N-S17-AY-RE-ND
Manufacturer
Manufacturer Product Number
N0600N-S17-AY
Description
MOSFET N-CH 60V 30A TO220
Customer Reference
Detailed Description
N-Channel 60 V 30A (Ta) 2W (Ta), 20W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
36mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
29.8 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Tube
QuantityUnit PriceExt Price
395RM2.99441RM1,182.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.99441
Unit Price with VAT:RM3.29385