AND Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ08L6X

DigiKey Part Number
2156-NC7SZ08L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SZ08L6X
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.