NCP1060AP100G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,185
Unit Price: RM4.22000
Datasheet
Converter Offline Buck, Flyback Topology 60kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1060AP100G

DigiKey Part Number
NCP1060AP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1060AP100G
Description
IC OFFLINE SWITCH MULT TOP 7DIP
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 60kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1060AP100G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
66%
Manufacturer
onsemi
Frequency - Switching
60kHz
Packaging
Tube
Power (Watts)
8.3 W
Part Status
Obsolete
Fault Protection
Over Load, Over Power, Over Temperature, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
7-PDIP
Topology
Buck, Flyback
Mounting Type
Through Hole
Voltage - Start Up
9 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
7V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP10671BD060R2Gonsemi2,185488-NCP10671BD060R2GCT-NDRM4.22000MFR Recommended
Obsolete
Marketplace Stock: 34,756 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,406In Stock
Ships from Rochester Electronics, LLC
16,350In Stock
Ships from Flip Electronics