TLE2064MD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: RM16.97692
Datasheet

Similar


STMicroelectronics
In Stock: 14,152
Unit Price: RM4.73000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: RM2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 19,238
Unit Price: RM3.23000
Datasheet

Similar


onsemi
In Stock: 7,061
Unit Price: RM1.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM54.81000
Datasheet

Similar


STMicroelectronics
In Stock: 5,788
Unit Price: RM3.15000
Datasheet

Similar


STMicroelectronics
In Stock: 9,555
Unit Price: RM2.40000
Datasheet

Similar


STMicroelectronics
In Stock: 6,667
Unit Price: RM3.86000
Datasheet

Similar


STMicroelectronics
In Stock: 33,301
Unit Price: RM5.28000
Datasheet

Similar


STMicroelectronics
In Stock: 2,383
Unit Price: RM6.23000
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: RM6.26000
Datasheet

Similar


STMicroelectronics
In Stock: 3,824
Unit Price: RM5.52000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2064MD

DigiKey Part Number
296-10413-5-ND
Manufacturer
Manufacturer Product Number
TLE2064MD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2064MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
900 µV
Current - Supply
1.25mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types