
NCV8154MN300300TBG | |
|---|---|
DigiKey Part Number | 2156-NCV8154MN300300TBG-488-ND |
Manufacturer | |
Manufacturer Product Number | NCV8154MN300300TBG |
Description | IC REG LINEAR 3/3V 300MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Bulk | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Grade Automotive |
Voltage - Input (Max) 5.25V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V, 3V | Mounting Type Surface Mount |
Voltage Dropout (Max) -, - | Package / Case 10-VFDFN Exposed Pad |
Current - Output | Supplier Device Package 10-DFN (3x3) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 636 | RM1.85179 | RM1,177.74 |
| Unit Price without VAT: | RM1.85179 |
|---|---|
| Unit Price with VAT: | RM2.03697 |

