
NE555PW | |
|---|---|
DigiKey Part Number | 296-15086-5-ND |
Manufacturer | |
Manufacturer Product Number | NE555PW |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NE555PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.47800 | RM24.78 |
| 25 | RM2.23320 | RM55.83 |
| 150 | RM1.90147 | RM285.22 |
| 300 | RM1.81173 | RM543.52 |
| 600 | RM1.73773 | RM1,042.64 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

