
NZX36C,133 | |
|---|---|
DigiKey Part Number | NZX36C,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX36C,133 |
Description | DIODE ZENER 37.2V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 37.2 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | RM0.07818 | RM7,818.00 |
| Unit Price without VAT: | RM0.07818 |
|---|---|
| Unit Price with VAT: | RM0.08600 |

