Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2691ID

DigiKey Part Number
296-43419-5-ND
Manufacturer
Manufacturer Product Number
OPA2691ID
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2691ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2100V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
280 MHz
Current - Input Bias
15 µA
Voltage - Input Offset
800 µV
Current - Supply
10.2mA (x2 Channels)
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM31.72000RM31.72
10RM24.55000RM245.50
75RM21.14573RM1,585.93
150RM20.35433RM3,053.15
300RM19.70290RM5,910.87
525RM19.26194RM10,112.52
1,050RM18.80382RM19,744.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.72000
Unit Price with VAT:RM34.89200

Other Suppliers on DigiKey

1,229In Stock
Ships from Rochester Electronics, LLC