


TLV1117-33IKVURG3 | |
|---|---|
DigiKey Part Number | 296-20658-2-ND - Tape & Reel (TR) 296-20658-1-ND - Cut Tape (CT) 296-20658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33IKVURG3 |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33IKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.71100 | RM27.11 |
| 25 | RM2.44600 | RM61.15 |
| 100 | RM2.15360 | RM215.36 |
| 250 | RM2.01380 | RM503.45 |
| 500 | RM1.92966 | RM964.83 |
| 1,000 | RM1.86031 | RM1,860.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.78715 | RM4,467.88 |
| 5,000 | RM1.74307 | RM8,715.35 |
| 7,500 | RM1.72099 | RM12,907.42 |
| 12,500 | RM1.69652 | RM21,206.50 |
| 17,500 | RM1.68222 | RM29,438.85 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |









