
PCI1520PDV | |
|---|---|
DigiKey Part Number | 296-12280-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI1520PDV |
Description | IC PC CARD CONTROLLER 208-LQFP |
Customer Reference | |
Detailed Description | PCI CardBus Controller PC Card 7.1 PCI Interface 208-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | PCI1520PDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | PC Card 7.1 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-QFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.41000 | RM41.41 |
| 10 | RM32.35500 | RM323.55 |
| 36 | RM29.34306 | RM1,056.35 |
| 108 | RM27.49611 | RM2,969.58 |
| Unit Price without VAT: | RM41.41000 |
|---|---|
| Unit Price with VAT: | RM45.55100 |

