
PEB2046NVA3 | |
|---|---|
DigiKey Part Number | 2156-PEB2046NVA3-ND |
Manufacturer | |
Manufacturer Product Number | PEB2046NVA3 |
Description | IC MEMORY 44PLCC |
Customer Reference | |
Detailed Description | Memory 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Type Memory |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.6x16.6) |
DigiKey Programmable Not Verified |
| Bulk: | 571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM47.20120 | RM1,180.03 |
| Unit Price without VAT: | RM47.20120 |
|---|---|
| Unit Price with VAT: | RM51.92132 |

