
PEB2091NV5.2 | |
|---|---|
DigiKey Part Number | 2156-PEB2091NV5.2-ND |
Manufacturer | |
Manufacturer Product Number | PEB2091NV5.2 |
Description | ISDN ECHO-CANCELLATION CIRCUIT-Q |
Customer Reference | |
Detailed Description | Telecom IC ISDN 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | ISDN | |
Interface | IOM-2, PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.6x16.6) |
| Bulk: | 815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | RM55.67238 | RM1,169.12 |
| Unit Price without VAT: | RM55.67238 |
|---|---|
| Unit Price with VAT: | RM61.23962 |

