
PMPB48EPAX | |
|---|---|
DigiKey Part Number | 2156-PMPB48EPAX-ND |
Manufacturer | |
Manufacturer Product Number | PMPB48EPAX |
Description | PMPB48EPA - 30 V, P-CHANNEL TREN |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case |
| Bulk: | 13899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 786 | RM1.49720 | RM1,176.80 |
| Unit Price without VAT: | RM1.49720 |
|---|---|
| Unit Price with VAT: | RM1.64692 |

