
PSMN2R8-40BS,118 | |
|---|---|
DigiKey Part Number | 2156-PSMN2R8-40BS,118-1727-ND |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-40BS,118 |
Description | NEXPERIA PSMN2R8-40BS - 100A, 40 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 211W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4491 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Bulk: | 2125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM7.88000 | RM1,182.00 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

