OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4560IP

DigiKey Part Number
296-17554-5-ND
Manufacturer
Manufacturer Product Number
RC4560IP
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RC4560IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
500 µV
Current - Supply
4.3mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,991
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.19000RM2.19
10RM1.55500RM15.55
50RM1.28940RM64.47
100RM1.20800RM120.80
250RM1.12164RM280.41
500RM1.06956RM534.78
1,000RM1.02675RM1,026.75
2,500RM0.98151RM2,453.78
5,000RM0.95427RM4,771.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.19000
Unit Price with VAT:RM2.40900

Other Suppliers on DigiKey

2,829In Stock
Ships from Rochester Electronics, LLC