
RJK0397DPA-00#J53 | |
|---|---|
DigiKey Part Number | 2156-RJK0397DPA-00#J53-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RJK0397DPA-00#J53 |
Description | MOSFET N-CH 30V 30A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta) 25W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK | |
Package / Case |
| Bulk: | 188100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | RM3.19141 | RM1,177.63 |
| Unit Price without VAT: | RM3.19141 |
|---|---|
| Unit Price with VAT: | RM3.51055 |

