
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Bulk: | 2788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,788 | RM0.43340 | RM1,208.32 |
| Unit Price without VAT: | RM0.43340 |
|---|---|
| Unit Price with VAT: | RM0.47674 |

