
SN65CML100D | |
|---|---|
DigiKey Part Number | 296-13870-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65CML100D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100D Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal CML |
Series | Output Type Differential |
Packaging Tube | Data Rate 1.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.88000 | RM20.88 |
| 10 | RM15.95300 | RM159.53 |
| 75 | RM13.60040 | RM1,020.03 |
| 150 | RM13.05293 | RM1,957.94 |
| 300 | RM12.60223 | RM3,780.67 |
| 525 | RM12.29730 | RM6,456.08 |
| 1,050 | RM11.98038 | RM12,579.40 |
| 2,550 | RM11.65515 | RM29,720.63 |
| Unit Price without VAT: | RM20.88000 |
|---|---|
| Unit Price with VAT: | RM22.96800 |









