
SN65EPT21DGK | |
|---|---|
DigiKey Part Number | 296-27264-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EPT21DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT21DGK Models |
Category | Input Signal LVDS, PECL |
Manufacturer Texas Instruments | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.25000 | RM23.25 |
| 10 | RM17.80900 | RM178.09 |
| 80 | RM15.14925 | RM1,211.94 |
| 160 | RM14.55631 | RM2,329.01 |
| 320 | RM14.06791 | RM4,501.73 |
| 560 | RM13.73745 | RM7,692.97 |
| 1,040 | RM13.42771 | RM13,964.82 |
| 2,560 | RM13.06304 | RM33,441.38 |
| Unit Price without VAT: | RM23.25000 |
|---|---|
| Unit Price with VAT: | RM25.57500 |











