
SN65LVDM179D | |
|---|---|
DigiKey Part Number | 296-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM179D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.19000 | RM19.19 |
| 10 | RM14.59000 | RM145.90 |
| 75 | RM12.41107 | RM930.83 |
| 150 | RM11.90380 | RM1,785.57 |
| 300 | RM11.48640 | RM3,445.92 |
| 525 | RM11.20400 | RM5,882.10 |
| 1,050 | RM10.91050 | RM11,456.03 |
| 2,550 | RM10.60923 | RM27,053.54 |
| Unit Price without VAT: | RM19.19000 |
|---|---|
| Unit Price with VAT: | RM21.10900 |

